Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers

Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers are integrated with a 1GHz Arm® Cortex®-A8 processor and support 4G LTE Connectivity 1. These routers include a built-in GPS that tracks and monitors vehicles, trucks, and construction machines (not available with NTC-223). The NTC-220 routers consist of a clear LED status display for connection status, connected network type, and connection errors. These routers are used in applications such as smart cities, security, transport, mobility, and enterprises.

The NTC-220 routers feature three multipurpose I/O pins, open collector output, a USB OTG port to connect a local storage device, and 512MB Flash memory storage. These routers operate within the 0% to 95% humidity range and -40°C to 70°C temperature range. The NTC-220 routers are IP41 rated.

Features

  • 4G LTE Cat 1 (10Mbps)
  • USB OTG port to connect a local storage device
  • Ignition sense capability and a wide input voltage range for vehicular applications
  • Integrated GPS for reliable asset tracking (not available with NTC-223)
  • Ethernet port, a serial port, and software configurable I/O ports for connection flexibility
  • Rugged industrial design for harsh environments
  • Easy and clear LED status display for connection status, connected network type, and connection errors
  • Remote device configuration, management, and firmware upgrade
  • Software Development capability (SDK)

Applications

  • Security
  • Smart cities
  • Transport mobilities
  • Enterprises
Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers

Specifications

  • Processor and storage:
    • 1GHz Arm® Cortex®-A8 processor with 256MB RAM
    • 512MB Flash memory storage
  • Antenna connections:
    • 2 x SMA connectors for 4G/3G/2G (1 x Main and 1 x RX Diversity)
    • 1 x SMA connector for GPS
  • Interfaces:
    • 1 x 100Base-T Ethernet RJ45 port
    • 1 x RS232 Serial Port DB-9 female DCE supporting either
    • 9 wire RS232 or RS485/RS422 (software selectable)
    • Software controlled termination resistors for RS485
    • 1 x Micro USB 2.0 OTG interface with
    • 0.5A supply capability
  • GPS:
    • GNSS
    • BeiDou
    • Galileo
    • QZSS
  • I/O terminal block providing:
    • 3 x Multipurpose I/O pins
    • NAMUR (EN 60947-5-6 / IEC 60947-5-6) compatible sensor input
    • Analog 0V to 30V input voltage range
    • Digital input (through measurement of voltage above/below threshold)
    • Open collector output
  • Power supply:
    • Power input through a 6-way termination block receptacle
    • Filed terminable power input through screw type terminal block included
    • DC power (8VDC to 40VDC)
    • Power consumption 6W, recommended supply through terminal block (12V, 1.5A)
    • Vehicle compatible protection on DC input jack (ISO7637 standard)
  • IP41 rated
Published: 2025-04-28 | Updated: 2025-05-12