ams OSRAM LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Features

  • +150°C max. junction temperature (+125°C for red, amber, and UV)
  • 4 number of die
  • Measures 7mm x 7mm
  • 700mA nominal drive current
  • 1200mA maximum drive current
  • 1.1°C/W thermal resistance

Applications

  • Optical solutions
  • Electronic driver solutions
  • Entertainment 
  • Assembly and integration
  • Outdoor and industrial lighting
  • Thermal solutions
View Results ( 22 ) Page
Part Number Datasheet Illumination Colour Wavelength/Colour Temperature Power Rating Lens Dimensions If - Forward Current Vf - Forward Voltage
LZ4-00UBH0-00U5 LZ4-00UBH0-00U5 Datasheet Violet 395 nm 9.9 W 6.8 mm 700 mA 14.2 V
LZ4-00UBH0-00U4 LZ4-00UBH0-00U4 Datasheet Violet 390 nm 9.9 W 6.8 mm 700 mA 14.2 V
LZ4-40CW08-0065 LZ4-40CW08-0065 Datasheet Cool White 5500 K 9.6 W 6.2 mm 700 mA 12.6 V
LZ4-00R108-0000 LZ4-00R108-0000 Datasheet Red 623 nm 6.8 W 5.6 mm 700 mA 10 V
LZ4-00R608-0000 LZ4-00R608-0000 Datasheet Infrared 700 mA 11.85 V
LZ4-00UBH0-00U8 LZ4-00UBH0-00U8 Datasheet Violet 410 nm 9.9 W 6.8 mm 700 mA 14.2 V
LZ4-01MNCA-0000-G2 LZ4-01MNCA-0000-G2 Datasheet RGB, White 7 mm x 7 mm x 10.5 mm 1 A 2.3 V, 2.9 V, 3 V, 3.6 V
LZ4-01MWCA-0000-G2 LZ4-01MWCA-0000-G2 Datasheet RGB, White 7 mm x 7 mm x 10.5 mm 1 A 2.3 V, 2.9 V, 3 V, 3.6 V
LZ4-00R308-0000 LZ4-00R308-0000 Datasheet Red 740 nm 6 W 5.6 mm 700 mA 8.2 V
LZ4-00R408-0000 LZ4-00R408-0000 Datasheet Infrared 700 mA 7.2 V
Published: 2014-03-21 | Updated: 2024-07-31