Ledil ADELY-70 LED Lighting Reflectors
Ledil ADELY-70 LED Lighting Reflectors are engineered to allow one luminaire body to integrate ADLEY reflectors and YASMEEN lenses. The ADELY-70 reflectors employ a holder similar to the YASMEEN-70-HLD. These ADELY-70 reflectors are designed for 14.5mm LES COBs. The ADELY-70 reflectors have two types of holders compatible with HEKLA and BJB connectors. These ADELY-70 reflectors are ideal for visual perfection in retail lighting and architectural applications.The ADELY-70 holders are polycarbonate black C-holders designed to use with the C18916_ADELY-70-S reflector, Samsung.
Features
- Beam options:
- ~55° wide beam for ADELY-70-WW
- ~36° wide beam for ADELY-70-W
- ~24° medium beam for ADELY-70-M
- ~15° spot beam for ADELY-70-S
- Designed for 14.5mm LES COBs
- RoHS compliant
Applications
- Visual perfection in retail lighting
- Architectural applications
Published: 2023-12-27
| Updated: 2024-01-08