TE Connectivity / Linx Technologies MMG SMA Repositionable Magnetic Mount Antennas

TE Connectivity / Linx Technologies MMG SMA Repositionable Magnetic Mount Antennas are available in 5G, 868/915MHz LPWA, and 2.4GHz versions. For exterior use, these compact whip Antennas feature an integrated magnetic base that securely attaches to ferrous metallic surfaces and can be repositioned. The TE Connectivity / Linx Technologies MMG SMA Antennas are ground plane, independent dipole antennas and terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.

Applications

  • LoRaWAN®, ITU-T.4480
  • Sigfox®
  • Wi-Fi® HaLow™
  • Remote monitoring and sensing
  • IoT devices
  • ISM
  • Single-band WiFi/WLAN/802.11, WiFi 4
  • Smart home
  • U-NII
  • Worldwide 5G/4G/3G/2G
  • Cellular IoT
  • Citizens Broadband Radio Services (CBRS)
  • 4.9 GHz Public Safety
  • Emerging 5G applications
View Results ( 6 ) Page
Part Number Datasheet Minimum Frequency Maximum Frequency Number of Bands VSWR Gain Height Cable Length
ANT-5GW-MMG2-SMA-1 ANT-5GW-MMG2-SMA-1 Datasheet 617 MHz 5 GHz 9 Band 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 88.5 mm 1 m
ANT-5GW-MMG1-SMA-1 ANT-5GW-MMG1-SMA-1 Datasheet 617 MHz 4.2 GHz 8 Band 2.1, 2.3 - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 82.8 mm 1 m
ANT-5GW-MMG1-SMA-2 ANT-5GW-MMG1-SMA-2 Datasheet 617 MHz 4.2 GHz 8 Band 2.1, 2.3 - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 82.8 mm 2 m
ANT-5GW-MMG1-SMA-3 ANT-5GW-MMG1-SMA-3 Datasheet 617 MHz 4.2 GHz 8 Band 2.1, 2.3 - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 82.8 mm 3 m
ANT-5GW-MMG2-SMA-2 ANT-5GW-MMG2-SMA-2 Datasheet 617 MHz 5 GHz 9 Band 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 88.5 mm 2 m
ANT-5GW-MMG2-SMA-3 ANT-5GW-MMG2-SMA-3 Datasheet 617 MHz 5 GHz 9 Band 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 88.5 mm 3 m
Published: 2022-05-24 | Updated: 2023-07-24