LITEON Lamp Signboard LEDs

LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.

Features

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Wide viewing angle
  • 100° major axis and 45° minor axis
  • Versatile mounting on PC board or panel
  • IC compatible / low current requirements

Applications

  • Traffic signs
  • Indoor displays
  • Video displays
  • Video signs
  • Message signs
  • Digital billboards
View Results ( 26 ) Page
Part Number Datasheet Illumination Colour Luminous Intensity Viewing Angle Lens Transparency
LTL2V3TGX3KS LTL2V3TGX3KS Datasheet Green 9300 mcd 30 deg Water Clear
LTL2V3EV3JSR LTL2V3EV3JSR Datasheet Red 9300 mcd 30 deg Water Clear
LTL4HMWSDS-A LTL4HMWSDS-A Datasheet Yellow 680 mcd 110 deg x 50 deg Diffused
LTL4VMWSDS-A LTL4VMWSDS-A Datasheet Yellow 680 mcd 110 deg x 50 deg Diffused
LTL2V3TBS3KS LTL2V3TBS3KS Datasheet Blue 1900 mcd 30 deg Water Clear
LTL2R3EW3KS LTL2R3EW3KS Datasheet Red 3500 mcd 30 deg Water Clear
LTL17KTBS3KS LTL17KTBS3KS Datasheet Blue 1500 mcd 30 deg Water Clear
LTL2H3YZ1K LTL2H3YZ1K Datasheet Yellow 12000 mcd 15 deg Water Clear
LTL2P3TGZ2KS LTL2P3TGZ2KS Datasheet Green 16000 mcd 23 deg Water Clear
LTL2V3EV3K LTL2V3EV3K Datasheet Red 4200 mcd 30 deg Water Clear
Published: 2014-07-11 | Updated: 2025-03-27