Littelfuse 1200V Trench XPT™ IGBTs with Sonic Diodes

Littelfuse 1200V Trench XPT™ Insulated-gate Bipolar Transistors (IGBTs) with Sonic Diodes are developed using XPT thin-wafer technology and Trench IGBT processes. The transistors feature reduced thermal resistance and are optimized for low switching loss. Littelfuse 1200V Trench XPT IGBTs with Sonic Diodes offer a high current handling capacity, high power density, and an anti-parallel sonic diode. These Trench XPT transistors are ideal for power inverter, motor drive, power factor correction (PFC) circuit, and battery charger applications.

Features

  • Optimized for low switching loss
  • Positive thermal coefficient of VCE(sat)
  • International standard package
  • High current handling capacity
  • High power density
  • Low gate drive requirement
  • Anti-parallel sonic diode

Applications

  • Power inverters
  • Motor drives
  • Uninterruptible power supplies (UPS)
  • Switch-mode power supplies (SMPS)
  • PFC circuits
  • Battery chargers
  • Welding machines
Published: 2023-10-10 | Updated: 2023-10-27