Littelfuse AK-FL TVS Diodes

Littelfuse AK-FL TVS Diodes are high‑power bi‑directional TVS diodes designed to protect AC and DC power lines in environments exposed to severe surge and transient events. These diodes use FlatSuppressX™ technology to deliver ultra‑low and flat clamping voltage, providing significantly better protection than traditional Metal Oxide Varistors (MOV). The AK-FL diodes feature very fast response times, sharp breakdown characteristics, and high surge current capability, ensuring robust protection against lightning and switching transients. The AK‑FL diodes are ultra‑compact, halogen‑free, RoHS-compliant, and support both reflow and wave soldering for flexible manufacturing. These AK‑FL TVS diodes are up-screened to provide high reliability for avionics applications.

Features

  • FlatSuppressX™ TVS provides superior surge protection
  • Maintains a flat and stable clamping voltage through its advanced foldback I‑V characteristics
  • High-reliability devices with fabrication and assembly lot traceability
  • Both reflow and wave soldering capable
  • Typical failure mode is short from over-specified voltage or current
  • Supports 6kA, 8kA, and 10kA current ratings
  • Ultra compact, less than one-tenth the size of traditional discrete solutions
  • Sharp breakdown voltage
  • Symmetric in leads width for easier soldering during assembly
  • IEC 61000-4-2 ESD 15kV (air), 8kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Halogen-free and RoHS compliant
  • Glass passivated junction
  • -55°C to 125°C operating temperature range
  • Pb-free E4 means the 2nd level interconnect is Pb-free and the terminal finish material is silver

Applications

  • AC/DC power line surge protection
  • Industrial equipment and control systems
  • Avionics and high-reliability electronics
  • High-energy transient suppression networks

Functional Diagram

Littelfuse AK-FL TVS Diodes
Littelfuse AK-FL TVS Diodes

Dimensions

Mechanical Drawing - Littelfuse AK-FL TVS Diodes
Published: 2026-04-28 | Updated: 2026-10-06