Littelfuse AK6-A Axial Leaded TVS Diodes
Littelfuse AK6-A Axial Leaded TVS Diodes are designed to meet the severe surge-test environment for both AC and DC line-protection applications. These diodes offer a 6kA current rating and are capable of both reflow and wave soldering. The AK6-A TVS diodes feature a very fast response and ultra-low clamping characteristics over traditional Metal Oxide Varistor (MOV) solutions. These diodes are connected in series and/or parallel to create a very high surge current protection solution. The AK6-A TVS diodes provide a glass-passivated junction and are halogen-free.
Features
- Less than one-tenth the size of traditional discrete solutions
- Both reflow and wave soldering capable
- Typical failure mode is a short from over-specified voltage or current
- Glass-passivated junction
- Sharp breakdown voltage
- Low dynamic resistance
- IEC 61000-4-2 ESD 15kV(air) and 8kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Symmetric in lead width for easier soldering during assembly
- VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25))(αT:temperature coefficient, typical value is 0.1%)
- Pb-free E4 means the 2nd level interconnect is Pb-free and the terminal finish material is silver
- Halogen-free
- RoHS compliant
Specifications
- 240V to 430V reverse standoff voltage range
- 10μA maximum reverse leakage current
- 298V to 490V maximum breakdown voltage range
- 10mA test current
- 0.1%/°C maximum temprature coefficient
- 6kA current rating
- -55°C to +150°C operating storage temperature range
- -55°C to +125°C operating junction temperature range
I-V Curve Characteristics
Dimension Diagram
Published: 2026-09-03
| Updated: 2026-09-18