Littelfuse BF1 High Current Automotive Fuses
Littelfuse BF1 High Current Automotive Fuses are bolt-on fuses for high current wiring protection rated at 32VDC or 58VDC. The BF1 double-hole fuses feature current ratings from 23A to 200A, and the single-hole fuses range from 60A to 125A. UL 94V-0, transparent housing material allows easy detection of blown fuses.Features
- 23A to 200A current rating range
- 32VDC or 58VDC rating
- 70mV to 105mV voltage drop range
- Interrupting rating
- 1kA for 58VDC
- 2kA for 32VDC
- 30µΩ to 2.7mΩ resistance range
- -40°C to +125°C operating temperature range
- Blue, brown, tan, gray, green, orange, pink, purple/violet, red, white, or yellow color options
- Bolt down termination style
- Bolt down or stud mounting
- Normal blow fuse type
- Single-hole or double-hole options
- Tin-plated copper alloy terminals
- Housings
- UL 94V-0 PET-GF33 for color
- UL 94V-0 PES for clear
- Mounting torque
- 4.5Nm ±1Nm for M5 bolt
- 6.0Nm ±1Nm for M6 bolt
- Element window indication style
- ISO 8820-5:2015, UL 248 special purpose fuses
- RoHS compliant
Published: 2023-03-28
| Updated: 2023-04-12