Littelfuse DPF120C600HB Fast Recovery Diode
Littelfuse DPF120C600HB Fast Recovery Diode offers a 600V voltage rating and 2 x 60A current and is assembled in a TO-247 package. This diode is featured in the HiPerFRED series and has planar passivated chips, a low leakage current, and a short recovery time. Improved thermal behavior, soft recovery behavior, and common cathode configuration are additional features of the DPF120C600HB diode. Littelfuse DPF120C600HB Fast Recovery Diode is suitable for rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).Features
- Planar passivated chips
- Low leakage current
- Short recovery time
- Improved thermal behavior
- Soft recovery behavior
- Avalance voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Epoxy meets UL 94V-0
- Low IRM values
- Reduced power dissipation within diode
- Reduced turn-on loss in commutating switch
Applications
- Antiparallel diode for high-frequency switching devices
- Anti-saturation diode
- Snubber diode
- Freewheeling diode
- Rectifiers in SMPS
- UPS
Specifications
- 600V reverse blocking voltage
- 70A RMS current
- 60A average forward current
- 214W total power dissipation
- 82pF junction capacitance
- -55°C to +150°C operating temperature range
Pinout Diagram
Published: 2024-02-06
| Updated: 2024-02-16