Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes

Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes offer a 1700V repetitive peak reverse voltage and 10A to 50A continuous forward current when tested at +150°C. These diodes feature fast, temperature-independent switching behavior, excellent surge capability, and dramatically reduced switching losses compared to Si bipolar diodes. Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes come in a TO247-2L package and are ideal for solar inverters, uninterruptible power supplies, battery chargers, and switch-mode power supplies.

Features

  • Positive temperature coefficient for safe operation and ease of paralleling
  • +175°C maximum operating junction temperature
  • Excellent surge capability
  • Extremely fast, temperature-independent switching behavior
  • Dramatically reduced switching losses compared to Si bipolar diodes
  • Zero reverse recovery current

Applications

  • Boost diodes in PFC or DC/DC stages
  • Switch-mode power supplies
  • Solar inverters
  • Uninterruptable power supplies
  • Industrial motor drives
  • Battery chargers
  • High-speed rectifiers
Published: 2021-06-07 | Updated: 2022-03-11