Littelfuse MEGA 32V Clear Top Fuses

Littelfuse MEGA 32V Clear Top Fuses offer a 32VDC voltage rating, 2000A interrupting rating, and an operating temperature of -40°C to +125°C. These automotive fuses utilize diffusion pill technology to provide time-delay circuit protection, making them suitable for use on batteries, alternators, and heavy gauge wire harnesses. The color coding indicates ampere rating, and MEGA 32V fuses are available with two mounting holes, one mounting hole, or clinch connectors. Littelfuse MEGA 32V fuses feature a clear top that makes it easier to see when fuses blow.

Features

  • Color coding indicates ampere rating
  • Available with two mounting holes, one mounting hole, or clinch connectors
  • Clear top makes it easy to see when fuse blows
  • Diffusion pill technology

Applications

  • Batteries
  • Alternators
  • Heavy gauge wire harnesses

Specifications

  • 32VDC voltage rating
  • 2000A interrupting rating
  • Copper terminals
  • 8Nm to 14Nm mounting torque M6
  • 12Nm to 18Nm mounting torque M8
  • 40A to 500A current range
Published: 2023-11-30 | Updated: 2024-01-08