Littelfuse MEGA® Low Temperature Automotive Fuses
Littelfuse MEGA® Low-Temperature (LT) Automotive Fuses feature diffusion pill technology to provide predictable time-delayed circuit protection. These MEGA LT fuses unique design ensures a lower voltage drop than other MEGA fuses operating at the same temperatures. The LT automotive fuses are available with ampere ratings of 125A to 275A and interrupting ratings of 2kA at 32VDC. These LT automotive fuses consist of two mounting holes or one mounting hole M8 and silver plating for a 125A fuse. The MEGA LT fuses are ideal for protecting batteries, alternators, and heavy gauge wire harnesses that experience large inrushes of current. Typical applications include cars, trucks, SUVs, offroad vehicles, buses, and watercraft as approved by Littelfuse®.Features
- 32VDC voltage rating
- 125A to 275A ampere ratings
- 2kA interrupting rating
- High-contrast ampere rating stamp aids identification
- One or two mounting holes are available
- 125A fuses available with silver-plated terminals
- Copper alloy terminals
- Lead-free certified
- RoHS compliant
Applications
- Cars
- Trucks
- SUVs
- Offroad vehicles
- Buses
- Watercraft as approved by Littelfuse®
Dimension Diagrams
View Results ( 6 ) Page
| Part Number | Datasheet | Current Rating | Type | Fuse Size/Group | Voltage Rating DC |
|---|---|---|---|---|---|
| 0298250.ZXEH-LT | ![]() |
250 A | Mega Low Temperature Fuse | MEGA | 32 VDC |
| 0298150.ZXEH-LT | ![]() |
150 A | Mega Low Temperature Fuse | MEGA | 32 VDC |
| 0298175.ZXEH-LT | ![]() |
175 A | Low Temperature Bolt Down Fuse | MEGA | 32 VDC |
| 0298200.ZXEH-LT | ![]() |
200 A | Mega Low Temperature Fuse | MEGA | 32 VDC |
| 0298225.ZXEH-LT | ![]() |
225 A | Mega Low Temperature Fuse | MEGA | 32 VDC |
| 0298275.ZXEH-LT | ![]() |
275 A | Low Temperature Bolt Down Fuse | MEGA | 32 VDC |
Published: 2023-11-21
| Updated: 2024-01-03