Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes deliver 5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation on an infinite heat sink (TL=50°C). These diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The TP5.0SMD-FL TVS diodes provide superior surge protection, maintaining a flat and stable clamping voltage through their advanced foldback I‑V characteristics. These diodes offer excellent clamping capability with low clamping voltage and fast response times, typically below 1ps. The TP5.0SMD-FL TVS diodes are AEC‑Q101 qualified, ensuring high reliability in automotive and other demanding environments.
Littelfuse TP5.0SMD-FL TVS diodes feature thermal resistance of 15°C/W (junction to lead) and 75°C/W (junction to ambient). These diodes operate in a temperature range of -65°C to +175°C. Typical applications include protection of I/O interfaces, VCC bus, and other vulnerable circuits used in automotive electronics.
Features
- FlatSuppressX™ TVS provides superior surge protection, maintaining a flat and stable clamping voltage through its advanced foldback I‑V
characteristics - High reliability application and automotive grade AEC-Q101 qualified
- Excellent clamping capability with low clamping voltage
- Typical failure mode is short from over-specified voltage or current
- EC 61000-4-2 ESD 30kV(air) and 30kV(contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 610004-4
- Built-in strain relief
- Glass passivated chip junction
- Fast response time, typically less than 1ps (from 0V to VBR min)
- Low incremental surge resistance
- UL recognized body that meets flammability rating V-0
- Meet MSL level1, per J-STD-020, and high temperature soldering guaranteed
- Matte tin lead–free plated
- Halogen free
- RoHS compliant
Applications
- Protection of I/O interfaces
- VCC bus
- Other vulnerable circuits used in automotive electronics
Specifications
- 5000W peak pulse power capability by 10/1000µs waveform
- 6.5W power dissipation on an infinite heat sink (TL=50°C)
- -65°C to 175°C operating temperature range
- Typical thermal resistance:
- 15°C/W junction to lead
- 75°C/W junction to ambient
Videos
I-V Curve Characteristics
Dimensions