Littelfuse SC1006-01LTG ESD Protection Diodes
Littelfuse SC1006-01LTG ESD Protection Diodes offer unidirectional TVS general purpose ESD protection for electronic equipment. These diodes can safely absorb repetitive ESD strikes of ±30 kV without any performance degradation, and can safely dissipate a 5A 8/20μs surge event. Littelfuse SC1006-01LTG ESD Protection Diodes are suitable for a variety of applications, including digital cameras, power tools, portable medical components, and smartphones.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Maximum surge tolerance, IEC 61000-4-5, 2nd Edition, 5A (8/20μs)
- Low leakage current of 0.5μA (MAX) at 6V
- Halogen-free, lead-free, and RoHS compliant
- AEC-Q101 Qualified
Applications
- Digital cameras
- PDAs
- Power tools
- Portable medical components
- Portable navigation components
- Smart phones
Published: 2022-09-15
| Updated: 2022-10-04