Lumileds LUXEON 2835 Commercial Mid-Power LEDs
Lumileds LUXEON 2835 Commercial Mid-Power LEDs are ideal for commercial indoor lighting solutions when lumens per watt and lumens per dollar are the driving metrics for development. The 2835 Commercial LEDs feature CCTs from 2700K to 6500K, Color Rendering Indexes (CRIs) of 80 and 90, and a superior maximum current rating. A 1/5th color bin structure makes these LEDs a perfect choice for indoor applications where users want the quality and reliability of LUXEON in a commercial application. An industry-standard footprint allows easy drop-in replacement. The Lumileds LUXEON 2835 Commercial Mid-Power LEDs provide best-in-class flux, color consistency, robustness, and reliability for commercial indoor luminaires.Features
- Complete CCT/CRI offering for various applications
- 5x Standard Deviation Color Matching (SDCM) MacAdam ellipses enable precise color control
- 80 or 90 CRI
- 2700K to 6500K wavelength/color temperature range
- 26.5lm to 35lm luminous/radiant flux range
- 2.60V to 6.30V forward voltage range
- 160° typical total included angle
- 120° typical viewing angle
- Cool, neutral, or warm illumination color options
- -40°C to +105°C operating temperature range
- Industry-standard footprint for drop-in replacement
- Reliable package design for commercial applications
- 3x allowable reflow cycles
- RoHS compliant
Applications
- Panel/soft lights
- Linear applications
- Troffers
Dimensions
View Results ( 184 ) Page
| Part Number | Datasheet | Package/Case | Wavelength/Colour Temperature | Colour Rendering Index - CRI | Vf - Forward Voltage | Lens Colour | Lens Dimensions | Lens Transparency | Illumination Colour |
|---|---|---|---|---|---|---|---|---|---|
| L128-4080SA35A00A1 | ![]() |
2835 | 4000 K | 80 | 2.76 V | Tinted | 2.95 mm x 2.48 mm | Diffused | Neutral White |
| L128-2790SA35A00G1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 2700 K | 90 | 2.78 V | Colorless | 2.85 mm x 2.33 mm | Clear | Warm White |
| L128-3590SA35A00G1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 3500 K | 90 | 2.78 V | Colorless | 2.85 mm x 2.33 mm | Clear | Warm White |
| L128-4090SA35A00G1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 4000 K | 90 | 2.78 V | Colorless | 2.85 mm x 2.33 mm | Clear | Neutral White |
| L128-5090SA35A00G1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 5000 K | 90 | 2.78 V | Colorless | 2.85 mm x 2.33 mm | Clear | Cool White |
| L128-5790SA35A00G1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 5700 K | 90 | 2.78 V | Colorless | 2.85 mm x 2.33 mm | Clear | Cool White |
| L128-6590SA35A00G1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 6500 K | 90 | 2.78 V | Colorless | 2.85 mm x 2.33 mm | Clear | Cool White |
| L128-2770SA35A00E1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 2700 K | 70 | 2.7 V | Colorless | 2.85 mm x 2.33 mm | Clear | Warm White |
| L128-2770SA35A00F1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 2700 K | 70 | 2.7 V | Colorless | 2.85 mm x 2.33 mm | Clear | Warm White |
| L128-3070SA35A00E1 | ![]() |
3.5 mm x 2.8 mm x 0.7 mm | 3000 K | 70 | 2.7 V | Colorless | 2.85 mm x 2.33 mm | Clear | Warm White |
Published: 2023-11-10
| Updated: 2024-09-04