Lumileds LUXEON NightScape Technology LEDs

Lumileds LUXEON NightScape Technology LEDs significantly reduce the percent of blue content between 400nm and 500nm to less than 2%. The LUXEON NightScape Technology LEDs address concerns about harm from night-time illumination and the significant impacts on the circadian rhythms and behaviors of humans, plants, and wildlife. These efficient solutions offer about 185lm/W with similar lumen maintenance values to white LEDs. Functional color rendering creates a comfortable and welcoming warm light for outdoor illumination. These LEDs are ideal for the outdoor lighting industry and are common to many manufacturers for streetlights, pedestrian, landscape, and similar applications.

Features

  • Less than 2% blue light content
  • Superior high efficacy at rated current enables outstanding lm/W at the system level
  • Reliable package design ensures long application lifetimes
  • Industry-standard packages allow drop-in replacements for existing 3030 and 5050 packages
  • Class 2 ESD sensitivity per ANSI/ESDA/JEDEC JS-001-2012
  • RoHS compliant

Applications

  • 3030 package
    • Panel/soft lights
    • Spotlights
    • Linear
    • Troffers
    • Downlights
    • Wall packs
    • Horticulture
  • 5050 package
    • Street lights
    • High/low bay
    • Flood lights
    • Wall packs
    • Landscape lighting
    • Downlights

Specifications

  • 1900K nominal CCT
  • 32.6lm (3030) or 695lm (5050) typical flux options
  • 142lm/W (5050) or 185lm/W (3030) typical efficacy options
  • 138° (5050) or 160° (3030) typical total included angle options
  • 110° (3030) or 116° (5050) typical viewing angle options
  • +125°C LED junction temperature
  • -40°C to +105°C operating temperature range
  • 3x allowable reflow cycles

Videos

Published: 2023-09-22 | Updated: 2024-08-20