Texas Instruments

Texas Instruments Incorporated is a global semiconductor company that designs, manufactures, and sells analog and embedded processing chips for markets such as industrial, automotive, personal electronics, enterprise systems, and communications equipment. At its core, Texas Instruments has a passion to create a better world by making electronics more affordable through semiconductors. This passion is alive today as each generation of innovation builds upon the last to make the company's technology more reliable, more affordable, and lower power, making it possible for semiconductors to go into electronics everywhere.
-
Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus BuffersDevice contains eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives.10/04/2026 -
Texas Instruments TPS37-Q1 Supply Voltage SupervisorsAutomotive 65V window supervisor with ultra-low quiescent current and time-delay function.09/04/2026 -
Texas Instruments TCAN1473-Q1 Automotive CAN Interface ICAutomotive signal improvement capable CAN FD transceiver with sleep mode.07/04/2026 -
Texas Instruments SN74CBTLV3126-Q1 Quadruple FET Bus SwitchAutomotive switch that features a standard 126-pinout and independent line switches.06/04/2026 -
Texas Instruments SN74CBTLV3257-Q1 FET Multiplexer/DemultiplexerAutomotive 3.3V, 4-bit 1-of-2 high-speed analog switch with partial-power-down mode.06/04/2026 -
Texas Instruments BQ79735B-Q1 Voltage & Isolation Resistance MonitorMeasure the divided-down high-voltage nodes in a battery system.01/04/2026 -
Texas Instruments AMC0x02R-Q1 Automotive Isolated AmplifierPrecision amplifier with a ±50mV, differential input and single-ended, ratiometric output.01/04/2026 -
Texas Instruments AMC0x00R-Q1 Automotive Isolated AmplifierFeatures a ±250mV, differential input and single-ended, ratiometric output.01/04/2026 -
Texas Instruments MUX708-Q1 44V 8:1 1-Channel MultiplexerThe device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins.01/04/2026 -
Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC)Provides a CAN FD transceiver that meets the physical-layer requirements of ISO-11898:2-2024.01/04/2026 -
Texas Instruments BQ79712B-Q1 Automotive Battery MonitorsOffers high-accuracy cell-voltage measurements for 12S battery modules and in high-voltage BMS.31/03/2026 -
Texas Instruments AMC0x02D Precision Reinforced Isolated AmplifierGalvanically isolated amplifier with a ±50mV differential input and differential output.31/03/2026 -
Texas Instruments CC330xMOD SimpleLink™ Companion ModuleWi-Fi 6 & BLUETOOTH Low Energy Module allows engineers to connect applications reliably.12/03/2026 -
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.12/03/2026 -
Texas Instruments UCC33421/-Q1 DC/DC ModulesOffers integrated transformer technology that delivers 1.5W of isolated output power.12/03/2026 -
Texas Instruments AMC0380R/AMC0380R-Q1 Isolated AmplifiersFeatures a high-voltage AC input, reinforced amplifiers with single-ended ratiometric output.11/03/2026 -
Texas Instruments TMUX48x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.11/03/2026 -
Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull ComparatorQualified for automotive applications and features an excellent speed-to-power combination.10/03/2026 -
Texas Instruments TMUX28x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.09/03/2026 -
Texas Instruments TLV904xD Operational AmplifiersLow-power, rail-to-rail input, output op-amps designed for high-gain, battery-powered applications.09/03/2026 -
Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICFeatures a signal-improvement-capable CAN FD transceiver with sleep mode.09/03/2026 -
Texas Instruments TCAN843-Q1 Automotive CAN FD TransceiversFeatures a low-power fault-protected CAN FD transceiver with WAKE and Sleep Mode.09/03/2026 -
Texas Instruments THS4535 Fully Differential AmplifierHigh-precision, 60MHz differential amplifier designed to drive fully differential ADCs up to 2MSPS.09/03/2026 -
Texas Instruments TIOL221 TransceiverWithstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection.09/03/2026 -
Texas Instruments AMC0303M0510 Delta Sigma Modulator±50mV input isolated delta-sigma modulators with internal clock.05/03/2026 -