MACOM 5G RF JFETs & LDMOS FETs

MACOM 5G RF Junction Field Effect Transistors (JFETs) and Laterally Diffused Metal-Oxide Semiconductor (LDMOS) FETs are thermally enhanced high-power transistors for the next generation of wireless transmission. These devices feature GaN on SiC high electron mobility transistor (HEMT) technology, input matching, high efficiency, and a thermally enhanced surface-mount package with an earless flange. MACOM 5G RF JFETs and LDMOS FETs are ideal for multi-standard cellular power amplifier applications. 

Features

  • LDMOS FETs
    • Integrated ESD protection
    • Broadband internal input and output matching
    • Low thermal resistance
  • RF JFETs
    • GaN on SiC HEMT technology
    • Input matched
  • Lead-free and RoHS-compliant
Published: 2020-06-23 | Updated: 2024-06-04