MACOM MASW-011198 DC 44Hz SPDT Absorptive Switch

MACOM MASW-011198 DC 44Hz SPDT Absorptive Switch operates at 44GHz with a 1.8dB insertion loss. The MACOM MASW-011198 features RF output ports terminated in 50Ω within isolated paths. The switch is capable of handling up to 26dBm of power. The input and output return losses reach 18dB, and the device has standard logic levels at 1.8V, 2.5V, or 3.3V CMOS.

Features

  • 9kHz to 44GHz ultra-wideband
  • Insertion loss
    • 1.1dB @ 15GHz
    • 1.5dB @ 30GHz
    • 1.8dB @ 44GHz
  • Isolation
    • 60dB @ 15GHz
    • 58dB @ 30GHz
    • 43dB @ 44GHz
  • 28dBm input P1dB
  • 52dBm input IP3
  • 18dB return loss at each RF port
  • 26dBm power handling, including hot switching
  • No low-frequency spurious
  • Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
  • 3mm, 20-lead laminate package
  • RoHS compliant

Applications

  • Multi-market
  • ISM

Functional Schematic

Schematic - MACOM MASW-011198 DC 44Hz SPDT Absorptive Switch
Published: 2023-07-18 | Updated: 2023-08-30