Mallory Sonalert ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.

Features

  • Fits standard 22mm panel hole
  • Continuous and pulsing tones
  • Voltages from 6VDC to 120VAC
  • Sound levels up to 95dB@ 2ft.
  • cUL approved
  • RoHS compliant
  • NEMA 3R/4X/12; IP-66
  • CSA C22.2 No.94
  • Terminal block termination
  • Finger proof safe handling
  • Prevents shock and shorting
  • Saves assembly time and labor
View Results ( 270 ) Page
Part Number Datasheet Voltage Rating Description
ZA048SADP2 ZA048SADP2 Datasheet 48 VAC/48 VDC Buzzers & Audio Indicators - Industrial 22MM 28-48ACDC 65-75DB FDBL CUL ROH STK$
ZA028LDSR9 ZA028LDSR9 Datasheet 28 VDC Buzzers & Audio Indicators - Industrial 16 to 28 VDC 3300 +/- 500 Hz
ZA120LADT7 ZA120LADT7 Datasheet 120 V Buzzers & Audio Indicators - Industrial 48 to 120 VAC/DC 3300 +/- 500 Hz
ZA016SDCM1 ZA016SDCM1 Datasheet 16 V Buzzers & Audio Indicators - Industrial 22MM 6-16DC 65-75DB CHIME CUL ROHS STK$
ZA028SACT ZA028SACT Datasheet 28 V Buzzers & Audio Indicators - Industrial 22MM 16-28ACDC 65-75DB CONT CUL ROH STK$
ZA120LASR8 ZA120LASR8 Datasheet 120 VAC Buzzers & Audio Indicators - Industrial 48 to 120 VAC/DC 3300 +/- 500 Hz
ZA028LAFP1 ZA028LAFP1 Datasheet 28 VAC/28 VDC Buzzers & Audio Indicators - Industrial 22MM 16-28ACDC 85-95DB FP CUL ROHS STK $
ZA028LACT ZA028LACT Datasheet 28 VAC/28 VDC Buzzers & Audio Indicators - Industrial 22MM 16-28ACDC 85-95DB CONT CUL ROH STK$
ZA120MACT ZA120MACT Datasheet 120 VAC Buzzers & Audio Indicators - Industrial 22MM 48-120ACDC 75-85DB CON CUL ROH STK$
ZA016LDMP1 ZA016LDMP1 Datasheet 16 VDC Buzzers & Audio Indicators - Industrial 22MM 6-16DC 85-95DB MP CUL STK $
Published: 2012-08-09 | Updated: 2023-08-22