Maple Systems MON1000AP/H Industrial Touch Screen Monitors

Maple Systems MON1000AP and MON1000APH Industrial Touch Screen Monitors are projected-capacitive monitors with multiple sizes, resolutions, display options, and luminance levels. Maple Systems MON1000AP/H Industrial Touch Screen Monitors offer water, dust, shock, and vibration protection and comply with CE, FCC Class B, IP65, and NEMA 4 standards. The monitors are designed for industrial automation, healthcare, education, home automation, and transportation applications. 

Features

  • Projected capacitive touch monitors
  • 7 display size options (MON1000APH)
  • 8 display size options (MON1000AP)
  • IP65 and NEMA 4 certification
  • Shock and vibration resistance
  • Water and dust protection
  • CE, FCC Class B, and RoHS certification

Applications

  • Harsh environments
  • Industrial automation
  • Healthcare
  • Finance/banking
  • Education
  • Gaming/entertainment
  • Home automation
  • Retail
  • Transportation

Specifications

  • MON1000AP
    • 350cd/m2 to 500cd/m2 luminance
    • TFT XGA LCD, TFT FHD LCD, TFT SXGA LCD, and TFT XVGA LCD display options
    • 0.29A to 2.12A input currents
    • 294mm W x 226mm H x 54.9mm D to 654.6mm W x 394.8mm H x 48.8mm D dimensions
    • 270mm W x 202mm H to 623mm W x 367mm H panel cutout dimensions
  • MON1000APH
    • 1000cd/m2 luminance
    • TFT XGA LCD, TFT FHD LCD, and TFT SXGA LCD display options
    • 0.48A to 3.04A input currents
    • 270mm W x 202mm H to 524mm W x 330.2mm H x 54.9mm D dimensions
    • 270mm W x 202mm H to 500mm W x 307mm H panel cutout dimensions
  • VGA, DVI-D, DisplayPort 1.2, and HDMI® 1.4a display options
  • USB Type-B 2.0 port
  • 16.2M maximum color displays
  • 1024 x 768 to 1920 x 1080 resolution options
  • 30,000-hour to 50,000-hour backlight lifetimes
  • 12VDC to 24VDC input voltages
  • Panel or VESA-100 mounting options

Videos

Dimensions (Smallest)

Mechanical Drawing - Maple Systems MON1000AP/H Industrial Touch Screen Monitors

Dimensions (Largest)

Mechanical Drawing - Maple Systems MON1000AP/H Industrial Touch Screen Monitors
Published: 2026-11-04 | Updated: 2026-11-17