Maple Systems WP4000A & WP4000AP Web HMIs
Maple Systems WP4000A and WP4000AP Web Human-Machine Interfaces (HMIs) feature Chromium browsers, 30,000 to 50,000-hour backlight lifetimes, and capacitive or resistive touchscreen technology. Maple Systems WP4000A/AP Web HMIs comply with IP66, IEC 60068-2-27, and UL Class 1 Division 2 standards. The HMIs are designed for extended access on phones, tablets, and PCs.
Features
- HTML5 capability
- Chromium version 75 browser
- IP66 compliance for washdown environments
- Shock resistance (IEC 60068-2-27)
- Vibration endurance
- CE and RoHS certifications
- Linux Yocto operating system
- UL Class 1 Division 2 hazardous location compliance
Applications
- PCs
- Tablets
- Mobile phones
- Raspberry Pi remote desktop access
- Arduino web servers
- Industrial settings
Specifications
- 95mm W x 54mm H to 222mm W x 133mm H display dimensions
- 111mm W x 80mm H to 268mm W x 178mm H panel cutout dimensions
- Panel mounting
- 24VDC ±15% input voltage
- 5.28W to 8.40W input power
- 220mA to 350mA input currents
- 30,000-hour to 50,000-hour backlight lifetimes
- 16M maximum colors
- 1GHz maximum central processing unit (CPU)
- 2D/3D graphics processing unit (GPU) support
- USB Type-C® 2.0
- USB Type-A 2.0
- 10/100Mbps RJ45 LAN port
- 1GB memory (RAM)
- 4GB memory (eMMC)
- 1024px x 600px maximum resolution
- Dual ARM Cortex-A9 CPUs
- 350cd/m2 to 400cd/m2 luminance (WP4000A)
- 4-wire resistive touch (WP4000A)
- 1000cd/m2 luminance (WP4000AP)
- Capacitive touchscreen technology (WP4000AP)
Dimensions
Published: 2026-11-02
| Updated: 2026-11-17