Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes
Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes provide advanced solutions for transient voltage suppression and ESD protection. The 4.5V ESDSBHC4V5P6B and 6.3V ESDSBHC6V3P6B diodes deliver exceptional performance in a DFN1610-2 package, with a footprint of only 1.6mm x 1mm. The robust peak-pulse power ratings of 2635W or 3510W under an 8/20μs current waveform make both products the best choice for enhanced voltage-surge and ESD-protection. The ESDSBHCx diodes' optimized design includes a large cross-sectional junction area to efficiently handle high transient currents up to 155A/195A. These diodes feature a low clamping voltage of 17V or 18V for enhanced circuit protection. The single-line ESD diodes are compliant with IEC standards for ESD immunity (IEC 61000-4-2) and lightning protection (IEC 61000-4-5). The ESDSBHCx diodes are ideally used in consumer electronics, industrial, and telecommunications.Features
- ESD protection of one-line
- Low leakage current
- 2635W to 3510W power ratings with reverse standoff voltage (VRWM) selections of 4.5V or 6.3V
- IEC 61000-4-2 (ESD) immunity test:
- Assures reliable operation in harsh conditions:
- Air discharge of ±30kV
- Contact discharge of ±30kV
- Assures reliable operation in harsh conditions:
- IEC 61000-4-5 (lightning) standard:
- Robust performance against lightning strikes
- 17V or 18V low clamping voltage for enhanced circuit protection
- Supports up to 155A/195A peak pulse current (IPP) under an 8/20µs waveform
- DFN1610-2 package measuring just 1.6mm x 1mm for design flexibility
- Moisture Sensitivity Level-1 (MSL-1)
- Halogen-free “Green” device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- Consumer electronics:
- USB voltage buses
- Battery protection
- Laptops and tablets
- Industrial:
- Robotics
- Control systems
- Industrial automation equipment
- Telecommunications:
- Digital lines
- Network equipment
- Signal processing units
Package Dimensions
Additional Resources
View Results ( 2 ) Page
| Part Number | Datasheet | Clamping Voltage | Breakdown Voltage | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Number of Channels | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Polarity | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|
| ESDSBHC4V5P6B-TP | ![]() |
18 V | 4.8 V | 195 A | 3.51 kW | 1 Channel | 30 kV | 30 kV | Bidirectional | DFN-2 |
| ESDSBHC6V3P6B-TP | ![]() |
17 V | 6.5 V | 155 A | 2.635 kW | 1 Channel | 30 kV | 30 kV | Bidirectional | DFN-2 |
Published: 2024-12-17
| Updated: 2024-12-30