Micro Commercial Components (MCC) Ultra-Low Capacitance ESD Diodes
Micro Commercial Components (MCC) Ultra-Low Capacitance ESD Diodes feature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding sensitive devices from harmful ESD. The low clamping voltage provides efficient protection without compromising signal quality, and ultra-low capacitance is ideal for minimizing signal distortion in high-speed applications. These diodes are designed to avoid compromising signal integrity while preventing damage from electrostatic discharge. The ultra-low capacitance ESD diodes also feature impressive IEC 6100-4-2 ratings for ESD immunity of up to ±15kV for air and ±12kV for contact discharge. These diodes offer bidirectional protection against ESD events in both directions, making them suitable for a variety of circuit designs. Applications include high-speed data transfer, DisplayPort, HDMI, smartphones, tablets, and laptops.Features
- ESD protection of one line
- Low clamping voltage
- Ultra-low capacitance
- Moisture Sensitivity Level 1 (MSL-1)
- Halogen-free 'Green' device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ('P' suffix designates RoHS Compliant)
Specifications
- 2.9V clamping voltage
- 0.2pF ultra-low capacitance
- IEC 6100-4-2 ratings for ESD immunity:
- ±15kV for air discharge
- ±12kV for contact discharge
- 4A peak pulse current
- 13W peak pulse power
- 0.19Ω dynamic resistance
- -55°C to 125°C operating temperature range
Applications
- High-speed data transfer:
- Thunderbolt 3
- USB4
- USB 3.2
- USB 3.1
- Video and display interfaces:
- DisplayPort
- HDMI
- Consumer electronics:
- Smartphones
- Tablets
- Laptops
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| CSPSBULC1V5AE-TP | ![]() |
ESD Protection Diodes / TVS Diodes ESD,1.5V,CSP0201 |
| CSPSBULC1V5LB-TP | ![]() |
ESD Protection Diodes / TVS Diodes ESD,1.5V,CSP1006-2 |
| CSPSBULC3V3AE-TP | ![]() |
ESD Protection Diodes / TVS Diodes ESD,3.3V,CSP0201 |
| CSPSBULC3V3LB-TP | ![]() |
ESD Protection Diodes / TVS Diodes ESD,3.3V,CSP1006-2 |
Published: 2024-11-05
| Updated: 2024-11-14