MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC Converters
MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC Converters are available in single- and dual-output models and are suitable for power systems, instrumentation, industrial automation, and IoT applications. These converters feature an ultra-wide 8:1 input range that supports a 9VDC to 75VDC input voltage range, covering conversional 12VDC, 24VDC, and 48VDC sources with any model. The 8:1 input converters offer a simplified design, flexibility, and pin-to-pin compatibility with the DIP24 configuration. The DIP24 pin-to-pin compatibility from these MEAN WELL DIP DC-DC Converters allows them to act as a drop-in replacement without any PCB redesign.Features
- DIP24 industry-standard, dual in-line pin configuration
- Ultra-wide 8:1 input range
- Natural convection cooling
- EMI compliant with EN55032 Class A
Applications
- Power systems
- Instrumentation
- Telecom equipment
- Industrial automation
- IoT
Specifications
- 3W to 20W power range
- 9VDC to 75VDC input voltage range
- 1000pF isolation capacitance
- Up to -40°C to +95°C operating temperature range
- Dimensions
- 31.8mm x 20.3mm x 10.2mm (03/06 models)
- 31.8mm x 20.3mm x 12.2mm (08/12/20 models)
Comparison Chart
Product Introductions
Published: 2025-09-11
| Updated: 2025-10-08