MEAN WELL DDRH-120 & DDRH-240 DIN-Rail DC-DC Converters

MEAN WELL DDRH-120 and DDRH-240 DIN-Rail DC-DC Converters feature a 250VDC to 1500VDC ultra-wide input range, a high 4kVAC isolation level, and a fanless design that operates in a -40°C to +80°C temperature range. These 120W/240W units offer superior EMC performance, high altitude 5000M operation, and compliance to the IEC/EN 62109-1 PV safety standard. Both series come with complete protection, including undervoltage and reverse polarity (no damage) for the DC input as well as short circuit, overload, overvoltage, and overtemperature for the output. MEAN WELL DDRH-120 and DDRH-240 DIN-Rail DC-DC Converters can be installed on a TS-35/7.5 or 15 DIN rail and come with a three-year warranty. These DC-DC converters are suitable for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high- and low-voltage DC conversion requirements.

Features

  • Fanless design, no noise
  • Free-air convection, operates from -40°C to +80°C (+50°C at full load without derating), suitable for various installation conditions
  • Built-in potentiometer, can trim output (12V to 15V, 24V to 29V, 30V to 36V, 48V to 58V)
  • Superior EMC performance, meets EN55032 Class A EMI performance without external components
  • Protections
    • Input: undervoltage and reverse polarity (no damage)
    • Output: Short circuit, overload, overvoltage, and overtemperature
  • High altitude 5000M operation
  • Can be installed on TS-35/7.5 or 15 DIN rail
  • CB/DEKRA (IEC/EN 62109-1), EAC, CE, and UKCA approvals
  • 3-year warranty

Applications

  • Photovoltaic power generation
  • Renewable energy systems
  • Energy storage systems (ESS)
  • Charging stations/piles
  • High voltage frequency conversion
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Electromechanical apparatus
  • DC bus centralized applications
  • Third rail

Specifications

  • 250VDC to 1500VDC ultra-wide input voltage
  • 4kVAC I/O isolation
  • Withstands 1700VDC surge input for 10s
  • Dimensions (W x H x D) 
    • DDRH-120: 63mm x 125.2mm x 115mm
    • DDRH-240: 85.5mm x 125.2mm x 129.2mm
Published: 2023-02-22 | Updated: 2024-05-30