MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies
MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies (UPS) are available in 3kVA, 6kVA, and 10kVA output capacities and feature advanced digital signal processor (DSP) control technology. These ES-SU/TU UPS systems deliver high-efficiency and stable power for mission-critical applications, including telecom base stations, data centers, and medical equipment. Additional features include an output power factor of 1, an LCD panel, an emergency power-off (EPO) function, USB/RS-232 communication interfaces, and a 50Hz/60Hz frequency conversion mode. MEAN WELL ES-SU/TU Online UPS systems support integration with diesel generators.
Features
- Advanced DSP control technology
- Supports integration with diesel generators
- ≥0.99 input power factor
- <5% input current harmonic distortion
- Output power factor of 1
- 50Hz/60Hz frequency conversion mode
- EPO function
- USB/ RS-232 communication interfaces
- LCD panel
Applications
- Mission critical
- Data centers
- Telecom base stations
- Medical equipment
Comparison Chart
Application Example
English Datasheets
Chinese Datasheets
Product Introductions
Published: 2025-09-11
| Updated: 2025-10-08