MEAN WELL NEL Series Switching Power Supplies

MEAN WELL NEL Series Switching Power Supplies, available in 200W (NEL-200 Series), 300W (NEL-300 Series), and 400W(NEL-400 Series) power ratings. These NEL series power supplies are ultra low-profile economic sign panel power supplies that adopt the 1U low profile design, allowing the height and weight of the sign module to be lowered, resulting in reduced manufacturing costs and more convenient installation. With an output voltage of 2.8V, 4.2V, and 5V, the sign panel driver ICs of both the old and the new generation can work, which greatly raises the system's design flexibility.

Conformal coating is applied to the NEL series components, which provides significant resistance to moisture and dust needed in the moving sign application. The NEL series switching power supplies from MEAN WELL were designed for the outdoor LED market.

Features

  • AC input 180VAC to 264VAC
  • Short circuit, overload, overvoltage, and overtemperature protection
  • Leakage current <1mA
  • Cooling by free air convection
  • 30mm low profile
  • Withstand 300VAC surge input for 5 second
  • LED indicator for power on
  • Conformal coating
  • Low cost, high reliability
  • 100% full load burn-in test
  • 2 years warranty

Applications

  • Indoor and outdoor LED electronic signage
  • LED moving signs
  • LED TV walls
Published: 2014-02-17 | Updated: 2022-03-11