MEAN WELL RQB60W12 Quarter-Brick Railway DC-DC Converters
MEAN WELL RQB60W12 Quarter-Brick Railway DC-DC Converters are encapsulated modules with a 12:1 ultra-wide input range of 14VDC to 160VDC, which covers the mainstream nominal voltages of global railway systems. These 60W units offer 5V / 12V / 24V / 48V / 54V single-output voltage, -40°C to +90°C operating temperature range, 2KVAC or 3KVDC input/output isolation, and full protections (overtemperature, overvoltage, overload, input undervoltage, and short-circuit). Additional features include international standard pins, high efficiency of up to 91.5%, EN 50155 compliance, and EN 45545-2 compliance with external circuits. MEAN WELL RQB60W12 Quarter-Brick Railway DC-DC Converters are ideal for bus, tram, metro, and railway systems, as well as telecom/datacom systems, wireless networks, and harsh environments, including vibrating, dusty, and extreme temperatures.Features
- Fully encapsulated internal module is shockproof, dustproof, and moisture-proof
- Remote ON/OFF control
- Ultra-thin and low-profile design
- International standard pins
- High efficiency
- Overtemperature, overvoltage, overload, input undervoltage, and short-circuit protection
- Meets EN 45545-2 with external circuits
- Compliance certifications
- Railway: EN 50155 / EN 50121-3-2
- Information: UL 62368-1, EAC, CE, UKCA
Applications
- Bus, tram, metro, and railway systems
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- Harsh environments, including vibrating, dusty, and extreme temperatures
Specifications
- 12:1 ultra-wide input range (14VDC to 160VDC)
- 5V / 12V / 24V / 48V / 54V single-output voltage
- Up to 91.5% efficiency
- 2KVAC or 3KVDC input/output isolation
- ±10% output voltage adjustable
- 57.9mm x 36.8mm x 12.7mm dimensions (L x W x H)
- -40°C to +90°C operating temperature range
- 3-year warranty
Application Example
Series
Ordering information
Published: 2023-11-08
| Updated: 2024-04-23