MEAN WELL DAP-04 DALI-PWM Signal Converter
MEAN WELL DAP-04 DALI-PWM Signal Converter converts DALI signal to PWM signal with a universal AC input range up to 305VAC. This converter features four DALI addressable output channels, a built-in push dim function, and a PWM active high or low selectable by jumper. The DAP-04 signal converter also features a fully isolated plastic case, IP20 design, less than 0.5W power consumption, and a built-in relay for ON/OFF control of the LED power supply. Typical applications include indoor lighting, office lighting, and decorative lighting.Features
- Universal AC input range (90VAC to 305VAC)
- Converts DALI signal to PWM signal
- 4x DALI addressable output channels
- Complies with DALI standards
- PWM active high or active low selectable by a jumper
- Less than 0.5W power consumption
- IP20 design
- Fully isolated plastic case
- Built-in push dim function
- Built-in relay for ON/OFF control of the LED power supply
- Linear or logarithm dimming curve selectable
- 1~100% dimming range
- 165mm x 46mm x 23mm in dimension (LxWxH)
- 3-year warranty
Applications
- Indoor lighting
- Office lighting
- Decorative lighting
- Input signals (DALI or push-dim)
- Output signals (open collector PWM signal)
Block Diagram
Published: 2019-01-07
| Updated: 2023-08-24