MEDER electronic SHV High Voltage Reed Relays

MEDER electronic SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. These SHV relays are 50% smaller than MEDER electronic DIP and DIL reed relays. The SHV series is designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Features

  • Small size high voltage relay
  • Internal magnetic shield
  • 5VDC or 12VDC coil voltage
  • 140Ω to 500Ω coil resistance
  • 139mW to 288mW typical nominal coil power
  • 1kVDC maximum switching voltage
  • Up to 4kVDC dielectric strength
  • 100W maximum rated power
  • 1.0A maximum switching current
  • 2.5A maximum carry current
  • 150mΩ maximum contact resistance
  • 2kVDC to 4kVDC minimum breakdown voltage
  • 1.1ms maximum operating time
  • 0.1ms maximum release time
  • 0.5pF typical capacitance
  • 1010Ω typical insulation resistance
  • Temperature ranges
    • -40°C to +100°C operating
    • -40°C to +125°C storage

Applications

  • Automated test equipment
  • Battery powered devices
  • General purpose electronic test equipment
  • Medical equipment
  • Photovoltaics
  • Portable defibrillators
  • Replacement of mercury wetted relays
  • Telecommunications

Dimensions

Mechanical Drawing - MEDER electronic SHV High Voltage Reed Relays
Published: 2016-09-28 | Updated: 2025-03-04