Megladon Manufacturing Singlemode Fiber Adapter Panels
Megladon Singlemode Fiber Adapter Panels are commonly installed in rack and wall mount enclosures to manage and organize fiber in a range of installation environments. The fiber easily snaps into the panel enclosures and cables may be patched or spliced to create several connection points. These Fiber Adapter Panels feature LGX, Corning, and Panduit form factors. These components help to streamline installations and provide a scalable foundation for future network expansion.Features
- Connector types
- LCUPC
- SCUPC
- STUPC
- Size options (WxH)
- 4.3" x 1.39" Panduit footprint
- 5.1" x 1.13" LGX footprint
- 6.12" x 1.37" Corning footprint
- 6, 12, or 24 fiber counts
- Singlemode 9/125µm glass mode
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS compliant
Specifications
- 800 to 1000 cycle mating durability
- Zirconia ceramic adapter type
- Black ABS plastic filament jacket
- Temperature ranges
- -20°C to +70°C operating
- -40°C to +85°C storage
Videos
Published: 2021-11-10
| Updated: 2022-03-11