Melexis EVB90640 Evaluation Board for MLX90640

Melexis EVB90640 Evaluation Board is designed to enable simple demonstration and configuration of the MLX90640 Far Infrared Thermal Sensor Array. The EVB90640 Evaluation Board interfaces the MLX90640 sensor to a PC, via the USB port. An easy-to-use GUI (Graphics User Interface) allows designers to make temperature measurements, visualize, and log them.

With the EVB90640 Evaluation Board, users can reconfigure the MLX90640 for different applications by modifying parameters such as frame rate and filter settings. The software also allows reconfigurable of visualization, including interpolation and temperature color scale.

Features

  • Allows demonstration and configuration of MLX90640, including data logging and visualization
  • USB interface to computer
  • Human Interface Device (HID) compliant, so no additional drivers are needed
  • Includes Board, Sensor, and USB Cable
     

Software Library Documentation

MLX90640 PSF is the Microsoft Windows Software Library for the EVB90640, meeting the requirements for a Product Specific Functions (PSF) Module, defined in Melexis Programmable Toolbox (MPT) object model. The library implements in-process COM objects for interaction with MLX90640 EVB firmware. It is designed primarily to be used by a MPT Framework application, but also can be loaded as a standalone in-process COM server by other applications that need to communicate with the above-mentioned Melexis hardware.

• Software Library for EVB MLX90640

 

Published: 2018-07-10 | Updated: 2022-03-10