Melexis MLX92352 3-Axis Programmable Latch/Switches
Melexis MLX92352 3-Axis Programmable Hall Effect Latch/Switches offer sensitivity to magnetic fields applied to the package's X, Y, and Z axes. Various axes combinations of ZX, ZY, XY, XX, YY, or ZZ on the device's open-drain outputs are possible. The MLX92352 provides ultimate configurability with a 90° phase shift for a pitch-independent magnetic design.The Melexis MLX92352 3-axis programmable hall effect latch/switches allow PCB-less module designs without needing external passive components, saving space and total module cost for automotive and industrial applications. Furthermore, the MLX92352 withstands 15kV HBM and 8kV System ESD and delivers high EMC robustness.
The MLX92352 provides magnetic flexibility by detecting a ring magnet's rotation speed and direction when configured as a dual magnetic latch. It can also switch on two independent magnet positions for complex position designs.
Users can benefit from the end-of-line (EoL) programming capability of the MLX92352 to trim mechanical tolerances. Programming is available with the PTC04 or EVB2.
Features
- Triaxis® Hall technology
- Dual Hall outputs
- Two independent X, Y, or Z magnetically sensitive open-drain outputs
- Quadrature outputs (90° phase shift) for pitch-independent design
- Programmable independent magnetic thresholds and temperature coefficient
- High ESD capability and EMC robustness for PCB-less applications
- Programmable magnetic Latch, Unipolar, or Omnipolar switch functions
- Wide magnetic range from 0.5mT to 40mT
- Speed, Direction, or Pulse output functions
- Selectable power-on state using start-up feedback to avoid miscounting
- Wide operating voltage range from 2.7V to 60V
- 48V board net compatibility
- Low current consumption of 1.9mA
- Packages, RoHS compliant
- VA-4L (PCB-less)
- TSOT23-5L (SMD)
- AEC-Q100 and ASIL A capable device
- Integrated protections
- Reverse supply voltage protection
- Output short circuit protection by thermal protection
- Under-voltage reset
Applications
- Linear speed and direction control of power liftgate, closures with anti-pinch
- Dual linear position detection of piston, lever, stalks, valves
- Incremental rotary encoding of cadence sensor for e-bikes, DC motor indexing, fan, and pump motors
- Angular position detection of knobs, jog wheels
Specifications
- 70V Supply voltage
- -40V Reverse supply voltage
- 70V Output voltage
- -0.5V Reverse output voltage
- 30mA Output current
- -50mA Reverse output current
- +175°C Maximum junction temperature
Additional Resources
Block Diagram
Valve Dual Switch Diagram
Configurations
Published: 2022-12-01
| Updated: 2023-09-14