Mersen A6T Fast-Acting Class T Fuses

Mersen A6T Fast-Acting Class T Fuses combine the desirable features of high current limitation and small physical size. The unique dimensions of the A6T fuses prevent the substitution of other fuses with lower voltage ratings or current-limiting capability. These fuses feature glass melamine bodies for superior dimensional stability, and the catalog numbers are stamped into the blades for permanent identification. Mersen A6T Fast-Acting Class T Fuses are suitable for load centers, panelboards, circuit breakers, and metering centers.

Features

  • Fast-acting design
  • Extremely current-limiting for low peak let-thru current
  • Unique dimensions prevent replacement by other fuse classes
  • Blade-stamped catalog numbers for permanent identification
  • Small physical size for greater design flexibility

Applications

  • Load centers
  • Panelboards
  • Switchboards
  • Circuit breakers
  • Metering centers

Specifications

  • Approvals
    • UL listed to standard 248-15 File E2137
    • CSA certified to standard C22.2 No. 248.15
    • DC listed to UL standard 248
  • 600VAC/300VDC voltage ratings
  • 1A to 800A current range
  • 1- or 3-pole construction
Published: 2024-09-05 | Updated: 2024-09-19