Microchip Technology dsPIC33AK512MPS512 General Purpose DIM

Microchip Technology dsPIC33AK512MPS512 General Purpose Dual In-Line Module (DIM) (EV80L65A) is designed to demonstrate the capabilities of the dsPIC33AK512MPS512 Digital Signal Controllers (DSCs) using the dsPIC33A Curiosity Platform Development Board (EV74H48A). The EV80L65A DIM features a keyed design with a reduced socketing insertion force, ensuring correct board orientation.

The Microchip Technology Curiosity Platform Development Board (EV74H48A) is a full-featured development and demonstration platform enabling customers to explore the capabilities of the dsPIC33A DSC family and also the PIC32A MCU family. The board operation requires the insertion of a 120-pin general-purpose DIM containing a dsPIC33A DSC device or a PIC32A MCU device.

Features

  • 120-pin connector supports higher-pin-count packages
  • Reduced socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the entire dsPIC33AK512MPS512 DSC family

Applications

  • Power Factor Correction (PFC)
    • Interleaved PFC
    • Critical conduction PFC
    • Bridgeless PFC
  • DC/DC converters
    • Buck, boost, forward, flyback, and push-pull
    • Half/full-bridge
    • Phase-shift full-bridge
    • Resonant converters
  • DC/AC
    • Half/full-bridge inverter
    • Resonant inverter
  • Motor control
    • BLDC
    • PMSM
    • SR
    • ACIM
  • Advanced sensor interfacing
  • High-performance embedded control
  • Safety-critical designs
  • Digital lighting
Published: 2025-07-30 | Updated: 2025-08-25