Microchip Technology EV94T74A Daughter Board

Microchip Technology EV94T74A Daughter Board works with the Memory Xplorer Base Board (EV60D49A) and serves as the hardware interface for the Memory Xplorer evaluation platform. This daughter board supports the I2C (2-wire) interface protocol and uses SCL and SDA to communicate with the device. The Memory Xplorer makes it easy for engineers and developers to configure and evaluate serial EEPROMs. The EV94T74A daughter board shortens the overall development time needed to bring new designs from prototype to production. This EV94T74A daughter board operates in the 1.7V to 5.5V voltage range and is controlled through inputs from the Memory Xplorer.

Features

  • Supports the I2C (2-wire) interface protocol and uses SCL and SDA to communicate with the device
  • Socket interface compatible with MIKROE development boards
  • Variable socket VCC voltage:
    • Variable from 1.7V to 5.5V
    • Controlled via inputs from Memory Xplorer
Published: 2026-10-30 | Updated: 2026-10-30