Microchip Technology EVB-PCI12000 Evaluation Board
Microchip Technology EVB-PCI12000 Evaluation Board is a demo and evaluation platform for the PCI12000 single-chip PCIe switch with programmable I/O. The Microchip Technology EVB-PCI12000 features a six-layer RoHS-compliant PCB, two PCIe Gen 3 switch ports, and RS-232/485 connectivity. The kit facilitates understanding and quick integration of the PCI12000 into designs.Features
- 72-pin single-row QFN (VQFN) RoHS-compliant package
- 2x downstream PCIe Gen 3 (1 lane * 8GT/s) ports on PCIe x4 slot connectors
- 1x channel of RS-232/485
- Onboard I2C serial EEPROM for EVB system configuration and function customization
- 1x optional I2C or SPI target configuration bus
- Operates from a single voltage (+12.0V, regulated) external power supply
- Onboard 25MHz crystal
- Single onboard +5V, regulator
- Single onboard +3.3V, regulator
- Single onboard +1.1V, regulator
- Regulator LED indicators for 5V, 3.3V, and 1.1V outputs
Published: 2024-01-23
| Updated: 2024-01-31