Microchip Technology MCP1810 Ultralow Iq Evaluation Board

Microchip Technology MCP1810 Ultralow Iq Evaluation Board evaluates the MCP1810 Ultralow Iq's features or experiments with output capacitors ESR. Also, a second unpopulated circuit is present, allowing for a second MCP1810 to be placed, allowing for a custom configuration.

Features

  • Powers the MCP1810
  • Tests output voltage and shutdown functionality
  • Experiments with different ESR values
Published: 2019-08-12 | Updated: 2023-06-05