Micron HBM4 DRAM
Micron HBM4 DRAM is designed with 12-high packaging technology and memory built-in self-test (MBIST). The high-quality construction and features ensure the HBM4 provides seamless integrations for users developing next-generation AI platforms. Over 20% more power efficiency is offered by the HBM4 when compared to the previous-generation HBM3E. The HBM4 drives quicker insights and discoveries that will foster innovation in various fields like healthcare, finance, and transportation. Micron HBM4 DRAM has a 2048-bit interface that allows this module to achieve speeds greater than 2.0TB/s per memory stack.Features
- High-performance
- 12-high advanced packaging technology
- Highly capable MBIST
- Seamless integration for AI platforms
Applications
- Healthcare
- Finance
- Transportation
Specifications
- 36GB
- 2048-bit interface
- >2.0TB/s per memory stack
- 60% better performance over the previous generation
- 20% better power efficiency over the previous generation
Published: 2025-06-12
| Updated: 2025-06-12