Mikroe Ambient 10 Click
Mikroe Ambient 10 Click is used to sense the amount of the present ambient light. The board features the Broadcom Limited APDS-9006-020 analog-output ambient light photosensor. It consists of a spectrally suited photosensor that provides excellent responsivity that is close to the response of the human eyes. It has good output linearity across a wide illumination range and low sensitivity variation across various light sources. It also comes with the ability to process the output signal in analog or digital form.Features
- On-board modules
- Broadcom Limited APDS-9006-020 analog-output ambient light photosensor
- Low power consumption
- Excellent responsivity which peaks in the human luminosity curve
- Close responsivity to the human eye
- Good output linearity across wide illumination range
- Low sensitivity variation across various light sources
- Stable performance over temperature and voltage
- Analog, I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility
Overview
Published: 2021-09-16
| Updated: 2022-03-11