Mikroe Brushless 23 Click

Mikroe Brushless 23 Click features the Toshiba Semiconductor TC78B011FTG three-phase sine-wave PWM pre-driver. The driver has six external MOSFETs to drive sensorless brushless motors. Its features are a built-in closed-loop speed control function with internal non-volatile memory (NVM) for speed profile settings. The driver also has the ability to set other features like rotation direction selection, brake, Standby mode, and others. It also has a wide operating voltage range of 11V to 27V with an output current capacity of 5A and several built-in error detection circuits.

Features

  • On-board modules
  • Sensorless PWM drive
  • Capable to drive Delta or Wye configured motors
  • Low power consumption
  • Built-in closed-loop speed control with adjustable speed curve
  • Motor speed control by an analog voltage
  • PWM duty cycle, or I2C
  • Integrated error detection circuits
  • Analog, GPIO, I2C, PWM interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • High-velocity server fans, blowers, and pumps

Overview

Mikroe Brushless 23 Click
Published: 2022-04-28 | Updated: 2022-05-04