Mikroe Buzzer Click
Mikroe Buzzer Click implements the CPT-7502-65-SMT-TR piezoelectric buzzer transducer from Same Sky for generating sound signals in various electronic applications. The CPT-7502-65-SMT-TR provides efficient sound output and a compact surface-mount design. The buzzer offers a sound pressure level of 65dB and uses 1mA of current, making it ideal for battery-powered devices.The Mikroe Buzzer Click supports the MIKROE "Click Snap" function for flexible installation and autonomous operation. This Click board™ is ideal for applications requesting sound signaling, such as alarms, notifications, and feedback systems in portable electronics.
Features
- On-board module from Same Sky CPT-7502-65-SMT-TR piezoelectric buzzer transducer
- 65dB sound pressure
- Controlled by an N-channel MOSFET via PWM signal
- Low current consumption
- 3.3V or 5V operation
- MIKROE "Click Snap" feature for flexible installation
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
Applications
- Sound signaling portable electronics
- Alarms
- Notifications
- Feedback systems
Overview
Published: 2024-11-07
| Updated: 2024-11-25