Mikroe DC Motor 6 Click

Mikroe DC Motor 6 Click features a Toshiba TB67H451FNG PWM chopper-type brushed DC motor driver. The IC has one motor output block channel that uses a wide range of supply voltages and delivers reasonably high current to the connected DC motors. Low ON-resistance MOSFETs and PWM control help the TB67H451FNG exhibit lower heat generation. The TB67H451FNG has two inputs for selecting the four operation modes: forward (clockwise), reverse (counter-clockwise), short brake, and stop modes.

Features

  • TB67H451FNG onboard
  • DC Motor 6 click is a PWM chopper-type brushed DC motor driver
  • IC includes one channel of motor output block
  • Uses a wide range of supply voltages while delivering reasonably high current to the connected DC motors
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • RC cars and boats
  • Small to medium-sized robots and drones
  • Driving motors in air or water pumps, air conditioners, ventilation systems, and handheld tools

Overview

Block Diagram - Mikroe DC Motor 6 Click
Published: 2020-05-27 | Updated: 2024-07-18