Mikroe Environment 2 Click
Mikroe Environment 2 Click features an SHT humidity and SGP air-quality sensing solutions from Sensirion. The board features the SHT40 and SGP40 high-accuracy ultra-low-power relative humidity, and a temperature sensor combined with MOx based gas sensor. The SHT40 sensor offers linearized digital output, and provides constant temperature accuracy, up to 0.1°C. It shows the best performance when operated within the temperature and humidity range of 5-60°C and 20-80%RH. The SGP40 digital gas sensor features a temperature-controlled micro hot plate providing a humidity-compensated VOC-based indoor air quality signal.Features
- On-board modules
- Sensirion SHT40 and SGP40 high-accuracy best-in-class SHT relative humidity, and a temperature sensor combined with MOx based gas sensor
- Low power consumption
- High accuracy
- Covers extended operating humidity and temperature ranges
- Long-term stability and lifetime
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Indoor air quality and various temperature and humidity-related applications
Overview
Published: 2021-04-07
| Updated: 2022-03-11