Mikroe LED Driver 10 Click
Mikroe LED Driver 10 Click simplifies the control of multiple LEDs, and features the Texas Instruments TLC59283 16-channel light-emitting diode (LED) driver. Each LED channel is individually controlled with a simple SPI serial communication protocol compatible with 3.3V or 5V logic levels. Each constant-current output has a pre-charge field-effect transistor that can reduce ghosting on the multiplexing drive LED display. It has additional features like switching off all outputs via just one mikroBUS™ pin and setting the constant-current values on all 16 channels via one onboard potentiometer.Features
- On-board modules
- Texas Instruments TLC59283 SPI bus controlled, 16-channel, constant-current sink light-emitting diode (LED) driver with pre-charge FET
- Low power consumption
- 16 channels
- ON/OFF LED channels control
- Pre-charge FET for ghosting reduction
- Switching delay for noise reduction
- Channel-current setting
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Color mixing and backlight application for amusement products
- LED status signalization
- Home automation projects
Overview
Published: 2021-09-07
| Updated: 2022-03-11