Mikroe 3.7V Li-Polymer Batteries
Mikroe 3.7V Li-Polymer Batteries are a compact solution for battery power supplies. They are available in 250mAh, 1500mAh, 3000mAh, and 600mAh, rechargeable 3.7V batteries. Li-Polymer Battery is the best solution for adding an autonomous and stable power supply to devices that require mobility and a long-lasting energy source. It has a standard connector compatible with mikromedia boards.Features
- Compact design (63mm x 44mm x 6mm)
- Stable operation and a great performance curve
- Great capacity, long-lasting
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MIKROE-4471 | Battery Packs Li-Polymer Battery 3.7V 250mAh | |
| MIKROE-4475 | Battery Packs Li-Polymer Battery 3.7V 6000mAh | |
| MIKROE-4473 | Battery Packs Li-Polymer Battery 3.7V 1500mAh | |
| MIKROE-4474 | Battery Packs Li-Polymer Battery 3.7V 3000mAh |
Published: 2021-02-18
| Updated: 2022-03-11