Mikroe PIC ICSP Adapter

Mikroe PIC ICSP Adapter allows for connecting mikroProg for PIC, dsPIC, and PIC32 to target boards where a 2x5 pin header with CODEGRIP PIC ICSP pinout is available for programming. Mikroe PIC ICSP Adapter has two 2x5 male and female pin headers on opposite sides of the board. Connect the female socket to the target board with CODEGRIP PIC ICSP pinout, then connect mikroProg™ to the male header.

Features

  • Adapter type
  • Two 2x5 male and female pin headers onboard
  • Connects the adapter to the target board with CODEGRIP PIC ICSP pinout and mikroProg™ programmer
  • GPIO interface
  • 2.54mm pitch, IDC10 compatibility
  • 3.3V or 5V input voltage
Published: 2020-09-30 | Updated: 2024-07-23