Mikroe Thermo 32 Click
Mikroe Thermo 32 Click features the onsemi N34TS108 low-voltage digital temperature sensor for digital temperature measurement, thermal monitoring, and temperature-based alert management. The N34TS108 supplies 12-bit temperature resolution with 0.0625°C granularity and high measurement accuracy for precise thermal supervision. The sensor includes a dynamically programmable limit window and built-in under- and over-temperature alert functions, enabling temperature monitoring without continuous MCU polling.
The Thermo 32 Click supports high-speed I2C communication, configurable I2C address selection, alert interrupt output, Click Snap support, ClickID, and mikroBUS™ compatibility for flexible embedded system integration.
The Mikroe Thermo 32 Click is ideal for smartphone and tablet thermal management, battery management systems, thermostat control, HVAC equipment, and under- and over-temperature protection in environmental monitoring systems.
Features
- On-board module N34TS108 low-voltage digital temperature sensor from onsemi
- Low-voltage digital temperature sensing
- Dynamically programmable limit window
- Under- and over-temperature alert functions
- High measurement accuracy
- Configurable I2C address selection
- Alert interrupt output
- High-speed I2C interface
- Click Snap and ClickID
- mikroBUS compatibility
- 3.3V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Smartphone and tablet thermal management
- Battery management systems
- Thermostat control
- HVAC equipment
- Under- and over-temperature protection in environmental monitoring applications
Overview